• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA105068R1001 OT30F3 Circuit breaker 3-pin

Product type
Circuit breaker
Number of pins
3
Factory colour
Black
Content
1 pc(s)
Width
70
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Factory colour

Black

Content

1 pc(s)

70

100 mm

74 mm

0

0

30 A

3

750-750 V

IP20

0

FALSE

FALSE

Cable clamp

FALSE

Toggle

TRUE

FALSE

FALSE

18.5 kW

2.5 kA

Black

TRUE

FALSE

FALSE

TRUE

600 V

FALSE

FALSE

Built-in device fixed built-in technique

30 A

18.5 kW

FALSE

40

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318300 ABB 1SCA105068R1001 OT30F3 Circuit breaker 3-pin

User & Safety Instructions

User & Safety Instructions 2318300 ABB 1SCA105068R1001 OT30F3 Circuit breaker 3-pin

Description

The manually operated OT series switch disconnectors are unique in their variety and flexibility. The OT series switches currents from 16 A to 4000 A and this at voltages of up to 690 V AC. Despite their high power, the switches are very comfortable to use and require little space. Due to the freely selectable mounting position, a high flexibility and efficiency is possible during planning. The OT switch disconnectors can be used as main or sub-distribution switches. ABB also offers a wide range of accessories for this series, such as Extension shafts, handles and terminal covers. This means that OT circuit breakers can be used in even the most demanding applications.

This text is machine translated.