• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA105241R1001 OS1250DA12P Circuit breaker Fuse size = 4a 3-pin 1000 A 1000 V

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
1000 A
Fuse size
4a
Nominal current
1000 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Fuse size

4a

Nominal current - rounded value

1000 A

Nominal current

1000 A

Content

1 pc(s)

Nominal voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319804 ABB 1SCA105241R1001 OS1250DA12P Circuit breaker Fuse size = 4a 3-pin 1000 A 1000 V

User & Safety Instructions

User & Safety Instructions 2319804 ABB 1SCA105241R1001 OS1250DA12P Circuit breaker Fuse size = 4a 3-pin 1000 A 1000 V

Description

ABB's OS series manual operated circuit breakers provide optimum protection for the most demanding applications. The OS series switches currents from 20 A to 1250 A and this at voltages up to 690 V AC. All OS switches have an integrated fuse chamber in which fuses of different types can be used. ABB offers different versions for different backup standards. Thanks to the modular design, the mechanism and the poles can be positioned according to the installation requirements. This enables high flexibility and efficiency in planning. In addition, the series has IEC and UL approvals. ABB offers a wide range of accessories for these switches, such as Extension shafts, handles, auxiliary switches and terminal covers. The OS switches are an ideal solution for motor protection and can be used in numerous other industrial applications as well as transformers.

This text is machine translated.