• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA105711R1001 OT16FT4N2 Circuit breaker 4-pin

Product type
Circuit breaker
Number of pins
4
Factory colour
Black
Content
1 pc(s)
Width
48.5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

4

Factory colour

Black

Content

1 pc(s)

48.5

54 mm

52 mm

7.5 kW

0

0

16 A

4

750-750 V

IP20

0

FALSE

FALSE

Cable clamp

FALSE

TRUE

FALSE

FALSE

7.5 kW

0.5 kA

FALSE

TRUE

TRUE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

16 A

7.5 kW

FALSE

16

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322410 ABB 1SCA105711R1001 OT16FT4N2 Circuit breaker 4-pin

User & Safety Instructions

User & Safety Instructions 2322410 ABB 1SCA105711R1001 OT16FT4N2 Circuit breaker 4-pin

Description

The manually operated OT series switch disconnectors are unique in their variety and flexibility. The OT series switches currents from 16 A to 4000 A and this at voltages of up to 1000 V AC. Despite their high power, the switches are very comfortable to use and require little space. Due to the freely selectable mounting position, a high flexibility and efficiency is possible during planning. In addition, the OT switches can be used as main or sub-distribution switches. Of course, the OT series also has IEC and UL approvals, which make this series even more attractive. ABB also offers a wide range of accessories for these switches, such as Extension shafts, handles, auxiliary switches and terminal covers. This means that the OT switch disconnectors can be used in even the most demanding applications.

This text is machine translated.