• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA121463R1001 OTDC32F4 Circuit breaker 4-pin 45 A 1000 V

Product type
Circuit breaker
Number of pins
4
Nominal current - rounded value
45 A
Nominal current
45 A
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

4

Nominal current - rounded value

45 A

Nominal current

45 A

Factory colour

Black

Content

1 pc(s)

Nominal voltage

1000 V

52.5

89 mm

89 mm

0

0

32 A

4

1000-1000 V

IP20

0

1

TRUE

FALSE

Screw connection

FALSE

Toggle

TRUE

FALSE

TRUE

0.8 kA

Black

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

FALSE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317786 ABB 1SCA121463R1001 OTDC32F4 Circuit breaker 4-pin 45 A 1000 V

User & Safety Instructions

User & Safety Instructions 2317786 ABB 1SCA121463R1001 OTDC32F4 Circuit breaker 4-pin 45 A 1000 V

Description

The manually operated switch disconnectors of the OTDC series are a cost-effective and reliable solution for the most varied areas of industrial DC applications. The OTDC series switches currents from 16 A to 32 A without any problem at voltages up to 1000 V DC. Due to different mounting options, the switches allow a high flexibility and efficiency in planning. The series has an IEC approval and ensures reliable shutdown performance at all currents without compromising safety. In addition, the switches are designed so that they can be used in particularly high ambient temperatures. In addition, the power loss has been reduced by 50%. ABB offers a wide range of accessories for these switches, such as Extension shafts, handles, auxiliary switches and terminal covers. Therefore, the DC switch disconnectors can be used in the most demanding applications.

This text is machine translated.