• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA122970R1001 OTM80F3M230V Circuit breaker 3-pin

Product type
Circuit breaker
Number of pins
3
Factory colour
Black
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321923 ABB 1SCA122970R1001 OTM80F3M230V Circuit breaker 3-pin

User & Safety Instructions

User & Safety Instructions 2321923 ABB 1SCA122970R1001 OTM80F3M230V Circuit breaker 3-pin

Description

The motorized switch disconnectors of the OTM series are unique in their variety and flexibility. The OTM series switches current strengths from 40 A to 2500 A at voltages up to 1000 V AC. The maintenance-free motor is available in operating voltages from 110 V to 240 V AC and 24 V DC depending on the type. To ensure a high level of safety, the motors are protected against overcurrent with a fuse. Thanks to its compact design and simple wiring, the OTM series is suitable for numerous installations that require remote operation. In addition, the switch can be manually operated at any time. In addition, the OTM series has an IEC approval. ABB offers a wide range of accessories for these switches, such as Extension shafts, handles, auxiliary switches and terminal covers. The simple handling makes the OTM series an optimal solution for the most different applications.

This text is machine translated.