• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA125090R1001 OTDCP32SA22M Circuit breaker 4-pin 32 A 1000 V

Product type
Circuit breaker
Number of pins
4
Nominal current - rounded value
32 A
Nominal current
32 A
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

4

Nominal current - rounded value

32 A

Nominal current

32 A

Factory colour

Red

Content

1 pc(s)

Nominal voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317614 ABB 1SCA125090R1001 OTDCP32SA22M Circuit breaker 4-pin 32 A 1000 V

User & Safety Instructions

User & Safety Instructions 2317614 ABB 1SCA125090R1001 OTDCP32SA22M Circuit breaker 4-pin 32 A 1000 V

Description

The manually operated switch disconnectors in the OTDCP series housing are a cost-effective and reliable solution for a wide range of industrial DC applications. The OTDCP series switches currents from 16 A to 32 A without any problem at voltages up to 1000 V DC. Due to different mounting options, the switches allow a high flexibility and efficiency in planning. The series has an IEC approval and ensures reliable shutdown performance at all currents without compromising safety. In addition, the switches are designed so that they can be used in particularly high ambient temperatures. In addition, the power loss has been reduced by 50%. ABB offers a wide range of accessories for these switches, such as Extension shafts, handles, auxiliary switches and terminal covers. Therefore, the DC switch disconnectors can be used in the housing in the most demanding applications.

This text is machine translated.