• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA134388R1001 OTDC25UT2 Circuit breaker 2-pin 40 A 1000 V

Product type
Circuit breaker
Number of pins
2
Nominal current - rounded value
40 A
Nominal current
40 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Nominal current - rounded value

40 A

Nominal current

40 A

Content

1 pc(s)

Nominal voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320450 ABB 1SCA134388R1001 OTDC25UT2 Circuit breaker 2-pin 40 A 1000 V

User & Safety Instructions

User & Safety Instructions 2320450 ABB 1SCA134388R1001 OTDC25UT2 Circuit breaker 2-pin 40 A 1000 V

Description

The manually operated switch disconnectors of the OTDC series are a cost-effective and reliable solution for the most varied areas of industrial DC applications. The OTDC series switches currents from 16 A to 32 A without any problem at voltages of 600 V DC. Due to different mounting options, the switches allow a high flexibility and efficiency in planning. The series has UL approval and ensures reliable shutdown performance at all currents without compromising safety. In addition, the switches are designed so that they can be used in particularly high ambient temperatures. In addition, the power loss has been reduced by 50%. ABB offers a wide range of accessories for these switches, such as Extension shafts, handles, auxiliary switches and terminal covers. Therefore, the DC switch disconnectors can be used in the most demanding applications.

This text is machine translated.