• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SEP101891R0001 XLP1 Switch disconnector fuse Fuse size = 1 3-pin 200 A 800 V

Product type
Switch disconnector fuse
Number of pins
3
Nominal current - rounded value
200 A
Fuse size
1
Nominal current
200 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Number of pins

3

Fuse size

1

Nominal current - rounded value

200 A

Nominal current

200 A

Content

1 pc(s)

Nominal voltage

800 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321102 ABB 1SEP101891R0001 XLP1 Switch disconnector fuse Fuse size = 1 3-pin 200 A 800 V

User & Safety Instructions

User & Safety Instructions 2321102 ABB 1SEP101891R0001 XLP1 Switch disconnector fuse Fuse size = 1 3-pin 200 A 800 V

Description

ABB's EasyLine range has a robust, uniform design that is easy to use. Thanks to this modern design, the series switches nominal currents from 100 A - 630 A at voltages from 220 V to 690 V with ease. In addition, a high degree of safety is guaranteed with the IP30 degree of protection from the front in the closed position and the IP20 degree of protection in the open position. ABB offers you the series in 1, 2, 3 and 4-pin versions including a wide range of cable clamps and snap-on accessories. In addition, the devices are tested according to EN / IEC 60947-3

This text is machine translated.