• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SEP101917R0001 XLP00-A60/60-A-3BC-above Circuit breaker 3-pin 125 A 690 V

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
125 A
Nominal current
125 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

125 A

Nominal current

125 A

Content

1 pc(s)

Nominal voltage

690 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319525 ABB 1SEP101917R0001 XLP00-A60/60-A-3BC-above Circuit breaker 3-pin 125 A 690 V

User & Safety Instructions

User & Safety Instructions 2319525 ABB 1SEP101917R0001 XLP00-A60/60-A-3BC-above Circuit breaker 3-pin 125 A 690 V

Description

ABB's EasyLine range has a robust, uniform design that is easy to use. Thanks to this modern design, the series switches nominal currents from 100 A - 630 A at voltages from 220 V to 690 V with ease. In addition, a high degree of safety is guaranteed with the IP30 degree of protection from the front in the closed position and the IP20 degree of protection in the open position. ABB offers you the series in 1, 2, 3 and 4-pin versions including a wide range of cable clamps and snap-on accessories. In addition, the devices are tested according to EN / IEC 60947-3

This text is machine translated.