• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SEP201428R0001 XLP000-6CC Switch disconnector fuse 3-pin 50 A 690 V

Product type
Switch disconnector fuse
Number of pins
3
Nominal current - rounded value
50 A
Nominal current
50 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Number of pins

3

Nominal current - rounded value

50 A

Nominal current

50 A

Content

1 pc(s)

Nominal voltage

690 V

690 V

3

IP30

690 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321627 ABB 1SEP201428R0001 XLP000-6CC Switch disconnector fuse 3-pin 50 A 690 V

User & Safety Instructions

User & Safety Instructions 2321627 ABB 1SEP201428R0001 XLP000-6CC Switch disconnector fuse 3-pin 50 A 690 V

Description

The ABB fuse switch disconnectors of the type EasyLine XLP fulfill the device standard DIN EN 60947-3. They are suitable for mounting on a mounting plate, DIN rail or busbar systems with 40 mm or 60 mm busbar distance. Our offer includes 1-pole, 2-pole, 3-pole and 4-pole versions. Depending on the type, the range of application is for AC and DC voltages. There are also versions with fuse monitoring (EFM). As an accessory ABB offers auxiliary contacts, cable terminals, front panels and much more.

This text is machine translated.