• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SEP620011R3021 ZLBM1-3P-V-EFM Switch disconnector fuse Fuse size = 1 3-pin 250 A 690 V

Product type
Switch disconnector fuse
Number of pins
3
Nominal current - rounded value
250 A
Fuse size
1
Nominal current
250 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Number of pins

3

Fuse size

1

Nominal current - rounded value

250 A

Nominal current

250 A

Content

1 pc(s)

Nominal voltage

690 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324194 ABB 1SEP620011R3021 ZLBM1-3P-V-EFM Switch disconnector fuse Fuse size = 1 3-pin 250 A 690 V

User & Safety Instructions

User & Safety Instructions 2324194 ABB 1SEP620011R3021 ZLBM1-3P-V-EFM Switch disconnector fuse Fuse size = 1 3-pin 250 A 690 V

Description

The inline II ZLBM / ZHBM device generation offers you the best possible stability and highest security in the power distribution network. They switch nominal currents from 160 A to 630 A and through the use of double grips even up to 1250 A. Thereby you provide for the highest personal protection during operation and maintenance of your switchgear. ABB offers the series in 1 and 3-pin versions, which have been tested according to EN / IEC 60947-3. The installation is more space-saving and flexible than ever before thanks to horizontal and vertical mounting. We also ensure simple and safe installation of the current transformers as well as replacement of the LV HRC fuse links. The series is suitable for phase rails with a distance of 185 mm.

This text is machine translated.