• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SEP620025R3020 ZHBM1250A-3P-V Circuit breaker Fuse size = 3 3-pin 1250 A 500 V

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
1250 A
Fuse size
3
Nominal current
1250 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Fuse size

3

Nominal current - rounded value

1250 A

Nominal current

1250 A

Content

1 pc(s)

Nominal voltage

500 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319024 ABB 1SEP620025R3020 ZHBM1250A-3P-V Circuit breaker Fuse size = 3 3-pin 1250 A 500 V

User & Safety Instructions

User & Safety Instructions 2319024 ABB 1SEP620025R3020 ZHBM1250A-3P-V Circuit breaker Fuse size = 3 3-pin 1250 A 500 V

Description

The inline II ZLBM / ZHBM device generation offers you the best possible stability and highest security in the power distribution network. They switch nominal currents from 160 A to 630 A and through the use of double grips even up to 1250 A. Thereby you provide for the highest personal protection during operation and maintenance of your switchgear. ABB offers the series in 1 and 3-pin versions, which have been tested according to EN / IEC 60947-3. The installation is more space-saving and flexible than ever before thanks to horizontal and vertical mounting. We also ensure simple and safe installation of the current transformers as well as replacement of the LV HRC fuse links. The series is suitable for phase rails with a distance of 185 mm.

This text is machine translated.