• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SEP620044R3000 Switch disconnector fuse Suitable for NH3 630 A 690 V 1 pc(s)

Product type
Switch disconnector fuse
Number of pins
3
Nominal current - rounded value
630 A
Content
1 pc(s)
Nominal current
630 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Number of pins

3

Content

1 pc(s)

Nominal current

630 A

Nominal current - rounded value

630 A

Nominal voltage

690 V

Suitable for

NH3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783874 ABB 1SEP620044R3000 Switch disconnector fuse Suitable for NH3 630 A 690 V 1 pc(s)

Description

The inLine II ZLBM/ZHBM equipment generation offers the best possible stability and highest security in the power distribution network. They can switch rated currents from 160 A to 630 A, and use double handles for up to 1250 A. They provide a high level of protection for the operation and maintenance of your switching systems. ABB offers you the series in 1 and 3-pin versions, which were tested according to EN / IEC 60947-3-1. The installation is space saving and more flexible than ever before thanks to the horizontal and vertical mounting. We also ensure a simple and safe installation of the current transformers as well as replacement of the NH fuse links. The series is suitable for phase rails with a distance of 100 mm.

This text is machine translated.