• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SEP622345R0001 XLPD0-FB-E33/57-3P DIII-fuse socket 3-pin 63A with frame terminals Overvoltage/overcurrent protector

Product type
Overvoltage/overcurrent protector
Number of pins
3
Content
1 pc(s)
Mounting method
Other
Model
Fitted screw
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Overvoltage/overcurrent protector

Number of pins

3

Content

1 pc(s)

Other

Fitted screw

63 A

500 V

3

FALSE

Documents & Downloads

Datasheet

Datasheet 3113411 ABB 1SEP622345R0001 XLPD0-FB-E33/57-3P DIII-fuse socket 3-pin 63A with frame terminals Overvoltage/overcurrent protector

User & Safety Instructions

User & Safety Instructions 3113411 ABB 1SEP622345R0001 XLPD0-FB-E33/57-3P DIII-fuse socket 3-pin 63A with frame terminals Overvoltage/overcurrent protector

Description

The devices of the XLPD0-series can be mounted quickly and easily on the bus bar without tools. They can be secured with a padlock in the OFF position (O) and sealed in the ON position (1). Together with the reducer it is also suitable for fuse links of the size D01. The use of the 9 mm side module is recommended for a continuous load of more than 35A. XLPD0 fuse bases have a comprehensive shock protection including a strip cover.
Fuse sockets are available for Neozed (D02) and Diozed (DII, DIII) fuses.
All D02 fuse sockets are UL recognized.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?