User & Safety Instructions 3783884 ABB 1SEP622562R3000 Switch disconnector fuse Suitable for NH2 400 A 690 V 1 pc(s)
Description
The inLine II ZLBM/ZHBM equipment generation offers the best possible stability and highest security in the power distribution network. They can switch rated currents from 160 A to 630 A, and use double handles for up to 1250 A. They provide a high level of protection for the operation and maintenance of your switching systems. ABB offers you the series in 1 and 3-pin versions, which were tested according to EN / IEC 60947-3-1. The installation is space saving and more flexible than ever before thanks to the horizontal and vertical mounting. We also ensure a simple and safe installation of the current transformers as well as replacement of the NH fuse links. The series is suitable for phase rails with a distance of 100 mm.
The inLine II ZLBM/ZHBM equipment generation offers the best possible stability and highest security in the power distribution network. They can switch rated currents from 160 A to 630 A, and use double handles for up to 1250 A. They provide a high level of protection for the operation and maintenance of your switching systems. ABB offers you the series in 1 and 3-pin versions, which were tested according to EN / IEC 60947-3-1. The installation is space saving and more flexible than ever before thanks to the horizontal and vertical mounting. We also ensure a simple and safe installation of the current transformers as well as replacement of the NH fuse links. The series is suitable for phase rails with a distance of 100 mm.