• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA611142R1101 MPD13-11R Double head pushbutton + kill switch Button Red, Green 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double head pushbutton

Switch/button features

+ kill switch

Lighting type

LED

Bulb type

LED (monochrome)

Operation type

Button

Colour

Red

Factory colour

Red

Green

Print motif

EMERGENCY STOP

Functions

momentary

Recess diameter

22 mm

IP66

Content

1 pc(s)

Type

MPD13-11R

22 mm

Red/green

TRUE

1

TRUE

TRUE

Other

Black

IP66

FALSE

Plastic

TRUE

Round

FALSE

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3101714 ABB 1SFA611142R1101 MPD13-11R Double head pushbutton + kill switch Button Red, Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3101714 ABB 1SFA611142R1101 MPD13-11R Double head pushbutton + kill switch Button Red, Green 1 pc(s)

Description

Control and reporting devices, series: Plastic modular. A versatile selection of actuators, drives, contact blocks, LED bulbs and accessories with high flexibility. High electrical output of the switch contacts: AC-15, 6A at 230 V. The flexible solution, which simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and control devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control units / IEC/EN 5-5-1: Low-voltage switching and control devices - Part 60947-5: Control devices and switching elements - Electrical EMERGENCY-OFF device with mechanical locking function. You can find the complete list of all technical data and standards that have been met in our product data sheets.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?