• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA611200R1102 M2SS1-11G Illuminated selector switch attachment lockable Rotary switch 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Illuminated selector switch attachment

Switch/button features

lockable

Lighting type

LED

Bulb type

LED (monochrome)

Operation type

Rotary switch

Colour

Green

Shape

Round

Functions

latch

Recess diameter

22 mm

IP66

Content

1 pc(s)

Type

M2SS1-11G

22 mm

2

TRUE

FALSE

Black

IP66

0 mm

0 mm

Plastic

TRUE

Round

Short thumb-grip

Green

Green

TRUE

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3101736 ABB 1SFA611200R1102 M2SS1-11G Illuminated selector switch attachment lockable Rotary switch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3101736 ABB 1SFA611200R1102 M2SS1-11G Illuminated selector switch attachment lockable Rotary switch 1 pc(s) Piece

Description

Control and reporting devices, series: Plastic modular. A versatile selection of actuators, drives, contact blocks, LED bulbs and accessories with high flexibility. High electrical output of the switch contacts: AC-15, 6A at 230 V. The flexible solution, which simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and control devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control units / IEC/EN 5-5-1: Low-voltage switching and control devices - Part 60947-5: Control devices and switching elements - Electrical EMERGENCY-OFF device with mechanical locking function. You can find the complete list of all technical data and standards that have been met in our product data sheets.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?