• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA611204R3001 M2SS5-30R Selector attachment + kill switch Rotary switch 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Selector attachment

Switch/button features

+ kill switch

Lighting type

LED

Bulb type

LED (monochrome)

Operation type

Rotary switch

Colour

Red

Print motif

EMERGENCY STOP

Shape

Round

Functions

latch

Recess diameter

22 mm

IP66

Content

1 pc(s)

Type

M2SS5-30R

22 mm

2

FALSE

FALSE

Chrome

IP66

0 mm

0 mm

Metal

TRUE

Round

Long turning handle

Red

Red

TRUE

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3101785 ABB 1SFA611204R3001 M2SS5-30R Selector attachment + kill switch Rotary switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3101785 ABB 1SFA611204R3001 M2SS5-30R Selector attachment + kill switch Rotary switch 1 pc(s)

Description

Control and reporting devices, series: Plastic modular. A versatile selection of actuators, drives, contact blocks, LED bulbs and accessories with high flexibility. High electrical output of the switch contacts: AC-15, 6A at 230 V. The flexible solution, which simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and control devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control units / IEC/EN 5-5-1: Low-voltage switching and control devices - Part 60947-5: Control devices and switching elements - Electrical EMERGENCY-OFF device with mechanical locking function. You can find the complete list of all technical data and standards that have been met in our product data sheets.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?