• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA616162R1003 KPR3-100Y Reset button reset function Button Yellow 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Reset button

Switch/button features

reset function

Lighting type

LED

Bulb type

LED (monochrome)

Operation type

Button

Colour

Yellow

Factory colour

Yellow

Case colour

Yellow

Shape

flat

Functions

momentary

Recess diameter

22 mm

IP66

Content

1 pc(s)

Type

KPR3-100Y

22 mm

Yellow

FALSE

1

TRUE

FALSE

Flat

Black

IP66

FALSE

Plastic

TRUE

Round

FALSE

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3102247 ABB 1SFA616162R1003 KPR3-100Y Reset button reset function Button Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3102247 ABB 1SFA616162R1003 KPR3-100Y Reset button reset function Button Yellow 1 pc(s) Piece

Description

Signal stacks and indicators.
Signal stacks: Fast mounting of signal elements by bayonet system, easy replacement of bulbs without tools, flexible combination of signal elements, max. 5 elements possible/max. 10 elements with angle for 2-sided mounting, high protection class and acoustic signal elements with IP54, LED elements for long life.
Signal lights: High protection class IP65, shock-proof polycarbonate cap (max. 20 J), lamp replacement via the inside of the switch cabinet

This text is machine translated.

What kind of Actuators & Buttons are you looking for?