• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA619200R1016 C2SS1-10B-10 Selector switch Switch postions 2 IP66 1 pc(s)

1/4
Product type
Selector switch
Operation type
Rotary actuator
Contact type
1 maker
Switch postions
2
IP rating
IP66
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Selector switch

Switch/button features

Front ring (PVC)

Casing/button colour

Black

Functions

latch

Operation type

Rotary actuator

Lighting type

None

Contact type

1 maker

Switch postions

2

Connection

Screws

Recess diameter

22 mm

IP66

Content

1 pc(s)

Type

C2SS1-10B-10

Operating voltage

24 V - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787354 ABB 1SFA619200R1016 C2SS1-10B-10 Selector switch Switch postions 2 IP66 1 pc(s)

Information

Information 3787354 ABB 1SFA619200R1016 C2SS1-10B-10 Selector switch Switch postions 2 IP66 1 pc(s)

Description

Control and signal devices, series: Compact plastic. The most efficient solution that reduces installation time and costs. The compact series has a very high dust and water resistance. The number of order numbers reduced to the required makes selection easier and saves time. The all-in-one design enables quick and easy installation. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and control devices Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control devices / IEC/EN 5-5-1: Low-voltage switching and control devices - Part 60947-5: Control units and switching elements - Electrical emergency STOP equipment with mechanical locking function. You can find the complete list of all technical data and standards that have been met in our product data sheets. : Compact

This text is machine translated.