• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA619550R1016 CE4T-10B-10 Kill switch/EPO button for emergency power-off Button 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Kill switch/EPO button

Switch/button features

for emergency power-off

Operation type

Button

Print motif

EMERGENCY STOP

Functions

Mechanical lock

Content

1 pc(s)

Type

CE4T-10B-10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3102726 ABB 1SFA619550R1016 CE4T-10B-10 Kill switch/EPO button for emergency power-off Button 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3102726 ABB 1SFA619550R1016 CE4T-10B-10 Kill switch/EPO button for emergency power-off Button 1 pc(s) Piece

Description

Control and signal devices, series: Compact plastic. The most efficient solution that reduces installation time and costs. The compact series has a very high dust and water resistance. The number of order numbers reduced to the required makes selection easier and saves time. The all-in-one design enables quick and easy installation. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and control devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control units / IEC/EN 5-5-1: Low-voltage switching and control devices - Part 60947-5: Control devices and switching elements - Electrical EMERGENCY-OFF device with mechanical locking function. You can find the complete list of all technical data and standards that have been met in our product data sheets.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?