• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA619550R1046 CE4T-10B-01 Kill switch/EPO button + kill switch Button Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Kill switch/EPO button

Switch/button features

+ kill switch

Operation type

Button

Factory colour

Black

Case colour

Black

Print motif

EMERGENCY STOP

Connection

Screws

Shape

Mushroom

Functions

latch

Contact type

1 breaker

Recess diameter

22 mm

IP67

IP69K

Content

1 pc(s)

Type

CE4T-10B-01

22 mm

Black

FALSE

FALSE

Mushroom

Screw connection

IP67/IP69K

TRUE

Round

300 V

TRUE

1

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3102729 ABB 1SFA619550R1046 CE4T-10B-01 Kill switch/EPO button + kill switch Button Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3102729 ABB 1SFA619550R1046 CE4T-10B-01 Kill switch/EPO button + kill switch Button Black 1 pc(s)

Description

Control and signal devices, series: Compact plastic. The most efficient solution that reduces installation time and costs. The compact series has a very high dust and water resistance. The number of order numbers reduced to the required makes selection easier and saves time. The all-in-one design enables quick and easy installation. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and control devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control units / IEC/EN 5-5-1: Low-voltage switching and control devices - Part 60947-5: Control devices and switching elements - Electrical EMERGENCY-OFF device with mechanical locking function. You can find the complete list of all technical data and standards that have been met in our product data sheets.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?