• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA619821R2001 CEPY1-2001 Kill button lockable Button 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Kill button

Switch/button features

lockable

Operation type

Button

Case colour

Yellow

Print motif

EMERGENCY STOP

Functions

latch

Contact type

2 breakers

IP66

Content

1 pc(s)

Type

CEPY1-2001

Surface mounting

1

Yellow

TRUE

Plastic

0

FALSE

IP66

0

0

0

0

2

0

0

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3102770 ABB 1SFA619821R2001 CEPY1-2001 Kill button lockable Button 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3102770 ABB 1SFA619821R2001 CEPY1-2001 Kill button lockable Button 1 pc(s) Piece

Description

Control and signal devices, series: Compact plastic. The most efficient solution that reduces installation time and costs. The compact series has a very high dust and water resistance. The number of order numbers reduced to the required makes selection easier and saves time. The all-in-one design enables quick and easy installation. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and control devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control units / IEC/EN 5-5-1: Low-voltage switching and control devices - Part 60947-5: Control devices and switching elements - Electrical EMERGENCY-OFF device with mechanical locking function. You can find the complete list of all technical data and standards that have been met in our product data sheets.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?