• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SVR320361R1000 SMPSU 24 V DC 4.5 A 72 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CP-S.1 24/3.0 Power supply In:100-240VAC/90-250VDC Out:DC 24V/3A

  • Output 24 V DC / 4.5 A
  • Power 72 W
  • Screws

Technical specifications

Product type

SMPSU

Input voltage (max.)

85 V AC

Max. output current

4.5 A

Output current (max.) - rounded

4.5 A

Min. input voltage

264 V AC

Dim

(L x W x H) 127 x 30.5 x 129.4 mm

Output voltage (max.)

24 V DC

Connection

Screws

72 W

IP20

Type

closed

Width

30.5 mm

Height

129.4 mm

Length

127 mm

Type

CP-S.1 24/3.0

30.5 mm

129.4 mm

127 mm

129.4 mm

82 VA

30.5 mm

FALSE

FALSE

AC/DC

72 W

TRUE

Screw connection

TRUE

FALSE

TRUE

IP20

FALSE

24-24 V

0-0 V

0-0 V

FALSE

85-264 V

85-264 V

90-277 V

TRUE

None

4.5 A

0 A

0 A

24 V

0 V

0 V

3 A

0 A

0 A

None

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3102871 ABB 1SVR320361R1000 SMPSU 24 V DC 4.5 A 72 W

User & Safety Instructions

User & Safety Instructions 3102871 ABB 1SVR320361R1000 SMPSU 24 V DC 4.5 A 72 W

Description

CP-S.1-power supplies: High efficiency and reliability in a compact design The series was developed for a wide range of applications, including mechanical engineering. The series has an integrated power reserve of 150% for five seconds and works with an efficiency of up to 94%. The new CP-S.1 power supplies offer thermal protection and active power factor correction, a wide certified AC and DC input range and comprehensive worldwide approvals, including marine. They are the preferred choice for a variety of industrial applications. The CP-S.1 power supplies have overheating protection and active power factor correction, a wide certified AC and DC input range and extensive worldwide approvals, including marine. They are the preferred choice for a variety of industrial applications.

This text is machine translated.