• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SVR405659R0000 CR-PH TDR Multifunction 1 pc(s) 2 change-overs

Product type
TDR
Type
Multifunction
Functions
Timer
Contact type
2 change-overs
Type
CR-PH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TDR

Type

CR-PH

Type

Multifunction

Connection

Jack connector

Functions

Timer

Contact type

2 change-overs

Switching voltage (max.)

250 V DC/AC

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3333729 ABB 1SVR405659R0000 CR-PH TDR Multifunction 1 pc(s) 2 change-overs

User & Safety Instructions

User & Safety Instructions 3333729 ABB 1SVR405659R0000 CR-PH TDR Multifunction 1 pc(s) 2 change-overs

Description

As an interface, interface relays connect the electronic control level, for example PLC, to the level of sensors/actuators. Here they take over various functions: Switching of direct or alternating current loads with different ohmic, inductive and capacitive proportions, switching in the voltage range from a few mV to 250 V, switching in the current strength range from a few mA to 16 A, amplification of weak control signals, potential separation of control and load circuits as well as signal multiplication. The CR-P series has 9 different coil voltages with 1-2 changeover contacts. Two socket versions are available: Standard socket and logical socket. Plug-in function modules such as reverse polarity protection / snubber diode, LED module, RC links, overvoltage protection or time modules add to the range of applications on pluggable PCB relays.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?