• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SVR427057R0000 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

3 x 400 - 500 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

400 V

Inputs

3

Input voltage (max.)

500 V

Max. output current

40 A

Output current (max.) - rounded

40 A

960 W

Phases

3

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Dim

(W x H) 276 mm x 121 mm

Output voltage (max.)

24 V DC

Operating temperature (max.)

70 °C

Manufacturer part #

1SVR427057R0000

Content

1 pc(s)

Width

276 mm

Height

121 mm

Max. temperature

70 °C

Type

CP-T 24/40.0

Efficiency

92 %

276

131 mm

121 mm

131 mm

1058 W

276 mm

FALSE

FALSE

AC/DC

Screw connection

TRUE

IP20

None

None

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324059 ABB 1SVR427057R0000 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324059 ABB 1SVR427057R0000 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

Description

The CP-T series comprises three-phase power supplies and is the latest member of the ABB power supply family. In terms of design and function, the new series perfectly complements the existing product range and extends the series accordingly. The devices can be supplied with rotational voltage and with a two-phase power supply. ABB offers 24 VDC and 48 VDC outputs with 5 A, 10 A, 20 A and 40 A power supplies with up to 92% efficiency. Like all other products, the power supplies are designed for an ambient temperature of up to 70 °C. All products can be supplied with an AC supply voltage between 340 and 575 V AC and a DC supply voltage between 480 and 820 V DC.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?