• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SVR427060R2000 Power supply unit 20 A Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power supply unit

Input voltage

24 V

Max. output current

20 A

Output current (max.) - rounded

20 A

Dim

(W x H) 84 mm x 216 mm

Manufacturer part #

1SVR427060R2000

Content

1 pc(s)

Width

84 mm

Height

216 mm

IP20

Type

CP-B 24/20.0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330015 ABB 1SVR427060R2000 Power supply unit 20 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2330015 ABB 1SVR427060R2000 Power supply unit 20 A Content 1 pc(s)

Description

The CP-B series of buffer modules based on "Ultra-Cap" offer the highest reliability even in harsh environments. Thanks to the "Ultra-Cap" capacitor technology, the devices are maintenance-free. There is no deep discharge and the devices offer a large ambient temperature range for operation. The buffer modules of the CP-B series are an excellent solution for avoiding voltage drops, e.g. in solar systems.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?