• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SVR500150R0000 CT-EBD.12 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h Piece

Packaging type
Piece
Product type
TDR
Type
Multifunction
Max. operating voltage
24 V
Type
CT-EBD.12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

TDR

Type

CT-EBD.12

Type

Multifunction

Connection

Screws

Max. operating voltage

24 V

Operating voltage

24 V (max)

Time range (min.)

0.05 s

Time range (max.)

100 h

Width

17.5 mm

Height

70 mm

Depth

63 mm

Dim

(W x H x D) 17.5 x 70 x 63 mm

Content

1 pc(s)

6 A

17.5

70 mm

64 mm

Screw connection

24-240 V

24-240 V

24-48 V

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325614 ABB 1SVR500150R0000 CT-EBD.12 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h Piece

User & Safety Instructions

User & Safety Instructions 2325614 ABB 1SVR500150R0000 CT-EBD.12 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h Piece

Description

The CT-D series time relays in MDRC design are housed in a housing that is only 17.5 mm wide and fits in all common installation and distribution cabinets. The CT-D series is the link between industrial and installation design. For maximum flexibility in use, 10 single and 2 multi-functional devices with 7 time functions are available. The devices have 4 or 7 time ranges, which can be set from 0.05 seconds to 100 hours. Their wide voltage input enables a worldwide use.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?