• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SVR508100R0100 CT-ERC.22 TDR Multifunction 1 pc(s) Time range: 0.05 - 360000 s Piece

Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
Timer
Min. operating voltage
24 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

TDR

Type

CT-ERC.22

Type

Multifunction

Connection

Screws

Functions

Timer

Min. operating voltage

24 V DC/AC

Max. operating voltage

240 V AC

48 V DC

Operating voltage

24 - 240, 48 V AC, V DC

Switching current (max.)

4 A

Time range (min.)

0.05 s

Time range (max.)

360000 s

Length

17.5 mm

Width

80 mm

Height

17.5 mm

Depth

63 mm

Dim

(L x W x H) 17.5 x 80 x 17.5 mm

Content

1 pc(s)

4 A

17.5 mm

80 mm

63 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

0.05-360000 s

FALSE

FALSE

FALSE

Screw connection

24-240 V

24-240 V

24-48 V

0

0

2

0

0

2

FALSE

FALSE

TRUE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111428 ABB 1SVR508100R0100 CT-ERC.22 TDR Multifunction 1 pc(s) Time range: 0.05 - 360000 s Piece

User & Safety Instructions

User & Safety Instructions 3111428 ABB 1SVR508100R0100 CT-ERC.22 TDR Multifunction 1 pc(s) Time range: 0.05 - 360000 s Piece

Description

The time relays of the series CT-C combine high quality and excellent performance with low costs. All important time functions are offered here in the space-saving 17.5mm width. The series consists of 11 single or multi-functional devices with a time range from 0.05 s to 100 h. Their wide-voltage input enables a worldwide, flexible use.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?