Piece
TDR
CT-MVS.22S
Multifunction
Screws
24 V
24 V (max)
0.05 s
300 h
-40 °C
+60 °C
22.5 mm
85.6 mm
103.7 mm
(W x H x D) 22.5 x 85.6 x 103.7 mm
1 pc(s)
4 A
22.5
78 mm
102 mm
Screw connection
24-240 V
24-240 V
24-48 V
AC/DC
yes
Datasheet 2326014 ABB 1SVR730020R3300 CT-MVS.22S TDR Multifunction 1 pc(s) Time range: 0.05 s - 300 h Piece
User & Safety Instructions 2326014 ABB 1SVR730020R3300 CT-MVS.22S TDR Multifunction 1 pc(s) Time range: 0.05 s - 300 h Piece