• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SVR740030R3300 CT-MXS.22P TDR Multifunction 1 pc(s) Time range: 0.05 s - 300 h Piece

Packaging type
Piece
Product type
TDR
Type
Multifunction
Max. operating voltage
24 V
Type
CT-MXS.22P
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

TDR

Type

CT-MXS.22P

Type

Multifunction

Connection

Spring-loaded connector

Max. operating voltage

24 V

Operating voltage

24 V (max)

Time range (min.)

0.05 s

Time range (max.)

300 h

Min. temperature

-40 °C

Max. temperature

+60 °C

Width

22.5 mm

Height

85.6 mm

Depth

103.7 mm

Dim

(W x H x D) 22.5 x 85.6 x 103.7 mm

Content

1 pc(s)

4 A

22.5

78 mm

102 mm

Spring clamp connection

24-240 V

24-240 V

24-48 V

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328228 ABB 1SVR740030R3300 CT-MXS.22P TDR Multifunction 1 pc(s) Time range: 0.05 s - 300 h Piece

User & Safety Instructions

User & Safety Instructions 2328228 ABB 1SVR740030R3300 CT-MXS.22P TDR Multifunction 1 pc(s) Time range: 0.05 s - 300 h Piece

Description

The CT-S series is ABB's most economical and universal time relay series. The program comprises 16 multi- and 26 single-function devices with up to 11 functions, which enable the highest flexibility in use. The devices have 7 or 10 time ranges, which can be set from 0.05 seconds to 300 hours. In addition, an extended temperature range of -40 °C to +60 °C is possible for selected devices.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?