• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCA183119R0001 32 PLE, equipped with L1, L2, L3, N tracks, Smissline TP starter pack Smissline connector system sta

Product type
Smissline connector system starter packk
Dim
(L x W x H) 725 x 90 x 34 mm
Nominal current
125 A
Nominal current - rounded value
125 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: -
  • Height: 34
  • Width 90
  • Design: Flat
  • Flexible: No.
  • Rated current in 125
  • Length: 725
Product type

Smissline connector system starter packk

Dim

(L x W x H) 725 x 90 x 34 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Content

1 pc(s)

Width

90 mm

Height

34 mm

Length

725 mm

725

110.5 mm

34 mm

Tinned

200 A

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318190 ABB 2CCA183119R0001 32 PLE, equipped with L1, L2, L3, N tracks, Smissline TP starter pack Smissline connector system sta

User & Safety Instructions

User & Safety Instructions 2318190 ABB 2CCA183119R0001 32 PLE, equipped with L1, L2, L3, N tracks, Smissline TP starter pack Smissline connector system sta

Description

SMISSLINE TP is a plug-in system up to 200 A with direct plug-on protection devices for high availability applications, simple and fast installation and maintenance requirements. The system ensures the load-free connection and disconnection of devices and components under voltage – without additional personal protective equipment against electrical hazards. The system can be used for voltages up to 690V AC and 1.000V DC and can be expanded as required with 6er and 8er modules.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?