• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCA183140R0001 Smsline TP starter pack 60 PLE, equipped with rails L1, L2, L3, Smissline connector system starter p

Product type
Smissline connector system starter packk
Dim
(L x W x H) 1122 x 90 x 34 mm
Nominal current
125 A
Nominal current - rounded value
125 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: -
  • Height: 34
  • Width 90
  • Design: Flat
  • Flexible: No.
  • Rated current in 125
  • Length: 1122
Product type

Smissline connector system starter packk

Dim

(L x W x H) 1122 x 90 x 34 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Content

1 pc(s)

Width

90 mm

Height

34 mm

Length

1122 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323441 ABB 2CCA183140R0001 Smsline TP starter pack 60 PLE, equipped with rails L1, L2, L3, Smissline connector system starter p

User & Safety Instructions

User & Safety Instructions 2323441 ABB 2CCA183140R0001 Smsline TP starter pack 60 PLE, equipped with rails L1, L2, L3, Smissline connector system starter p

Description

SMISSLINE TP is a plug-in system up to 200 A with direct plug-on protection devices for high availability applications, simple and fast installation and maintenance requirements. The system ensures the load-free connection and disconnection of devices and components under voltage – without additional personal protective equipment against electrical hazards. The system can be used for voltages up to 690V AC and 1.000V DC and can be expanded as required with 6er and 8er modules.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?