• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCA703016R0001 E211-25-40 Switch 4-pin

Product type
Switch
Number of pins
4
Factory colour
Grey
Content
1 pc(s)
Depth
68 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Number of pins

4

Factory colour

Grey

Content

1 pc(s)

Depth

68 mm

Type

Off switch

AC

FALSE

68 mm

25 A

250 V

4

1

IP20

0

4

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2331553 ABB 2CCA703016R0001 E211-25-40 Switch 4-pin

User & Safety Instructions

User & Safety Instructions 2331553 ABB 2CCA703016R0001 E211-25-40 Switch 4-pin

Description

These devices are specially designed for switching loads and signaling electrical conditions in a low-voltage switchgear. Depending on the contact layout, they are available as half or complete modules. Devices with indicator lights have an LED that ensures optimum light intensity with very low consumption. For example, such devices are used to switch indicators or other electrical components (such as fans, air conditioning systems).

This text is machine translated.