• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCA703065R0001 E218-16-31 Switch 3-pin

Product type
Switch
Number of pins
3
Factory colour
Grey
Content
1 pc(s)
Depth
68 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Number of pins

3

Factory colour

Grey

Content

1 pc(s)

Depth

68 mm

Type

Control switch

AC

FALSE

68 mm

16 A

250 V

4

1

IP20

1

3

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332117 ABB 2CCA703065R0001 E218-16-31 Switch 3-pin

User & Safety Instructions

User & Safety Instructions 2332117 ABB 2CCA703065R0001 E218-16-31 Switch 3-pin

Description

These devices can be used in the distributor for control functions. The new control switches are characterized by simple handling, simple installation and optimum functionality. For rated current 16/25 A. Depending on the contact assignment in 9mm or 18mm width.

This text is machine translated.