• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCA703173R0001 E217-16-10E48 Light yellow 16A 1S 250Vac with LED 12…,-48VAC/DC Illuminated pushbutton Yellow, Grey

Product type
Illuminated pushbutton
Nominal voltage
48 V
Contact type
1 maker
Factory colour
Yellow
Grey
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour of dome: YellowLamp base: Not applicableVoltage type AC/DCMax. Lamp power 0.7Number of contacts as changer: 0Width in division units: 0.5Installation depth 75Protection class (IP) IP20Light type: LEDWith signal lamp: YesNumber of contacts as NC contacts: 0Number of contacts as N/O contacts: 1Switching voltage 250Switching current 16Colour of the knob: GreyLamp voltage 48;;48
Nominal voltage

48 V

Product type

Illuminated pushbutton

Contact type

1 maker

Factory colour

Yellow

Grey

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

Depth

75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2645319 ABB 2CCA703173R0001 E217-16-10E48 Light yellow 16A 1S 250Vac with LED 12…,-48VAC/DC Illuminated pushbutton Yellow, Grey

User & Safety Instructions

User & Safety Instructions 2645319 ABB 2CCA703173R0001 E217-16-10E48 Light yellow 16A 1S 250Vac with LED 12…,-48VAC/DC Illuminated pushbutton Yellow, Grey

Description

The button with LED is equipped with a contact (normally open contact). The different colors of the LED lights are according to the DIN60204-1 standards (color coding control panel and its importance). The width is always 9 mm (0.5 TE). The buttons with LED are perfectly suitable for signaling and feedback of the respective operating state of the consumers.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?