• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCA703424R0001 E219-G48 indicator light blue with LED 12-48VAC/DC Indicator lights Blue 1 pc(s)

Product type
Indicator lights
Factory colour
Blue
Content
1 pc(s)
Depth
59 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color of the dome: Blue
  • Lamp base: Other
  • Voltage type AC/DC
  • Max. Lamp power 0.5
  • Width in division units: 0.5
  • Installation depth 59
  • Protection class (IP): IP20
  • Light type: LED
  • Rated voltage 48
Product type

Indicator lights

Factory colour

Blue

Content

1 pc(s)

Depth

59 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2331940 ABB 2CCA703424R0001 E219-G48 indicator light blue with LED 12-48VAC/DC Indicator lights Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2331940 ABB 2CCA703424R0001 E219-G48 indicator light blue with LED 12-48VAC/DC Indicator lights Blue 1 pc(s)

Description

The indicator lights are available with a width of 9 mm (= half module width) and can be used to display operating states, for example signal loss of a phase. The series offers three different voltage ranges (12-48 V AC/DC, 115-250 V AC and 60-220 V DC) as well as five different LED colors.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?