User & Safety Instructions 2323445 ABB 2CCF019013R0001 S801HV-K40 Fuse 1-pin
Description
The high-performance circuit breakers of the S800HV series protect cables and lines against overload and short-circuit. They have rated short-circuit breaking capacity of 4kA at 580/1,000V AC. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800HV complies with the IEC/EN 60947-2 standard and enables the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes the use even more comfortable. Due to the very fast arc suppression your installation is best secured with the S800HV.
The high-performance circuit breakers of the S800HV series protect cables and lines against overload and short-circuit. They have rated short-circuit breaking capacity of 4kA at 580/1,000V AC. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800HV complies with the IEC/EN 60947-2 standard and enables the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes the use even more comfortable. Due to the very fast arc suppression your installation is best secured with the S800HV.