• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCF019039R0001 S803HV-K25 Fuse 3-pin

Product type
Fuse
Number of pins
3
Content
1 pc(s)
Depth
82.5 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse

Number of pins

3

Content

1 pc(s)

Depth

82.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322819 ABB 2CCF019039R0001 S803HV-K25 Fuse 3-pin

User & Safety Instructions

User & Safety Instructions 2322819 ABB 2CCF019039R0001 S803HV-K25 Fuse 3-pin

Description

The high-performance circuit breakers of the S800HV series protect cables and lines against overload and short-circuit. They have rated short-circuit breaking capacity of 4kA at 580/1,000V AC. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800HV complies with the IEC/EN 60947-2 standard and enables the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes the use even more comfortable. Due to the very fast arc suppression your installation is best secured with the S800HV.

This text is machine translated.