• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCF019607R0001 S802PV-SP100 PV fuse 2-pin

Product type
PV fuse
Number of pins
2
Release characteristics
B
Content
1 pc(s)
Depth
111 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PV fuse

Number of pins

2

Release characteristics

B

Content

1 pc(s)

Depth

111 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320354 ABB 2CCF019607R0001 S802PV-SP100 PV fuse 2-pin

User & Safety Instructions

User & Safety Instructions 2320354 ABB 2CCF019607R0001 S802PV-SP100 PV fuse 2-pin

Description

The S800PV-SP series of high-performance circuit breakers protect cables and lines against overload and short-circuit. They have rated short-circuit breaking capacity of 5 kA at 1,500 V DC for photovoltaic applications. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800PV complies with the IEC/EN 60947-2 standard and enables the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive accessories make it even more comfortable to use. Due to the very fast arc suppression your installation is best secured with the S800PV.

This text is machine translated.