

Circuit breaker
2
B
6 A
6 A
1 pc(s)
800 V
IP20
DC
111 mm
6 A
800 V
0-0 Hz
B
1500 V
3
3
2
3
FALSE
IP20
2
FALSE
0-70 mm²
0-50 mm²
-25-60 °C
FALSE
TRUE
2
5 kA
5 kA
5 kA
5 kA
8 kV
yes
Datasheet 3116379 ABB 2CCF019643R0001 S802PV-SP6 Circuit breaker 6 A 800 V
User & Safety Instructions 3116379 ABB 2CCF019643R0001 S802PV-SP6 Circuit breaker 6 A 800 V