• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCF019644R0001 S802PV-SP8 Circuit breaker 8 A 800 V

Product type
Circuit breaker
Number of pins
2
Release characteristics
B
Nominal current - rounded value
8 A
Nominal current
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

B

Nominal current - rounded value

8 A

Nominal current

8 A

Content

1 pc(s)

Nominal voltage

800 V

IP20

DC

111 mm

8 A

800 V

0-0 Hz

B

1500 V

3

3

2

3

FALSE

IP20

2

FALSE

0-70 mm²

0-50 mm²

-25-60 °C

FALSE

TRUE

2

5 kA

5 kA

5 kA

5 kA

8 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3116380 ABB 2CCF019644R0001 S802PV-SP8 Circuit breaker 8 A 800 V

User & Safety Instructions

User & Safety Instructions 3116380 ABB 2CCF019644R0001 S802PV-SP8 Circuit breaker 8 A 800 V

Description

The high-performance circuit breakers of the series S800PV-SP protect cables and wires against overload and short circuit. They have a rated short circuit breaking capacity of 5 kA at 1,500 V DC for photovoltaic applications. It offers an equally effective protection against overload with its thermal release mechanism as with its electromechanical release mechanism against short circuit. The S800PV complies with the IEC / EN 60947-2 standard and allows the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive accessories make it even more comfortable to use. Due to the very fast arc extinguishing, your installation is best protected with the S800PV.

This text is machine translated.