• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCF019848R0001 S801S-B5 Circuit breaker 5 A 230 V

Product type
Circuit breaker
Number of pins
1
Release characteristics
B
Nominal current - rounded value
5 A
Nominal current
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

1

Release characteristics

B

Nominal current - rounded value

5 A

Nominal current

5 A

Content

1 pc(s)

Nominal voltage

230 V

IP20

AC/DC

82.5 mm

5 A

230 V

50-60 Hz

B

690 V

3

4

3

1.5

FALSE

IP20

1

TRUE

0-70 mm²

0-50 mm²

-25-60 °C

TRUE

TRUE

1

50 kA

6 kA

8 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3116391 ABB 2CCF019848R0001 S801S-B5 Circuit breaker 5 A 230 V

User & Safety Instructions

User & Safety Instructions 3116391 ABB 2CCF019848R0001 S801S-B5 Circuit breaker 5 A 230 V

Description

The high performance circuit breakers of the series S800S protect cables and wires from overload and short circuit. They have a rated short circuit breaking capacity of 50 kA at 240/415 V AC. It can also be used for voltages up to 400/690 V AC and DC. It offers an equally effective protection against overload with its thermal release mechanism as with its electromechanical release mechanism against short circuit. The S800S complies with the IEC/EN 60947-2 standard and enables the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes it even more comfortable to use. Due to the very fast arc extinguishing, your installation is best protected with the S800S.

This text is machine translated.