• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCF181818R0001 ZLS924-3LN feed block Smissline standard feed block with inner hexagon Power connection terminal 1 p

Product type
Power connection terminal
Content
1 pc(s)
Width
72 mm
Model
Flat
Height
43 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power connection terminal

Content

1 pc(s)

72 mm

Flat

43 mm

Tinned

93 mm

160 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3116586 ABB 2CCF181818R0001 ZLS924-3LN feed block Smissline standard feed block with inner hexagon Power connection terminal 1 p

User & Safety Instructions

User & Safety Instructions 3116586 ABB 2CCF181818R0001 ZLS924-3LN feed block Smissline standard feed block with inner hexagon Power connection terminal 1 p

Description

SMISSLINE TP is a connector system up to 250 A with directly pluggable protective devices for applications with high availability, simple and fast installation and maintenance requirements. The system ensures the load-free connection and disconnection of devices and components under voltage - without any additional personal protective equipment against electrical hazards. The system can be used for voltages up to 690 V AC and 1,000 V DC and can be extended as required with 6 and 8 modules.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?