• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCF212230A0001 ZLSP950E90-3L Smissline TP Power bar 400A Busbar system 1 pc(s)

Product type
Busbar system
Content
1 pc(s)
Width
113 mm
Model
Other
Height
1695 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar system

Content

1 pc(s)

113 mm

Other

1695 mm

49 mm

250 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3116667 ABB 2CCF212230A0001 ZLSP950E90-3L Smissline TP Power bar 400A Busbar system 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3116667 ABB 2CCF212230A0001 ZLSP950E90-3L Smissline TP Power bar 400A Busbar system 1 pc(s)

Description

The plug-in socket system SMISSLINE TP Power BAR for 400A contacts the plug-in protective devices on the external conductors L1, L2, L3 and N. The system ensures the load-free connection and disconnection of devices and components under voltage. Mmisline TP is fully finger-safe - IPXXB. Integrated auxiliary busbars LA and LB can be used for the supply of control circuits (auxiliary contact, etc.). Directly pluggable protection devices can be attached to the system at any position (within the grid dimension). Other DIN rail devices can be integrated into the system using a universal adapter. The complete protection against contact is ensured only with the SMISSLINE TP socket end piece.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?