

RCCB
4
A
0.03 A
1 pc(s)
400
69 mm
Conductor bar
AC
69 mm
40 A
400 V
500 V
4
0.03 A
2
4
FALSE
9.6 W
IP20
0-25 mm²
0-25 mm²
-25-55 °C
TRUE
4
yes
Datasheet 2321663 ABB 2CCF544110E0400 F404A40/0,03 RCCB A 4-pin 0.03 A 400
User & Safety Instructions 2321663 ABB 2CCF544110E0400 F404A40/0,03 RCCB A 4-pin 0.03 A 400