• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCF544120E0630 F404A63/0.1 RCCB A 63 A 0.1 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.1 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.1 A

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Nominal voltage

400 V

Conductor bar

AC

69 mm

63 A

400 V

500 V

4

0.1 A

A

TRUE

1 kA

0.25 kA

2

4

TRUE

FALSE

Other

IP20

TRUE

TRUE

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3116762 ABB 2CCF544120E0630 F404A63/0.1 RCCB A 63 A 0.1 A 400 V

Description

Residual current circuit breakers (RCCBs) of the F400 series provide personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. The residual current circuit-breakers of the series F400 ensure protection in case of sinusoidal AC currents and pulsating currents against earth. As well as fault protection (indirect contact protection), additional protection (with I∆N ≤ 30 mA) and fire protection (with I∆N ≤ 300 mA). It meets the product standards IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30). The contacts are made directly via the Smissline TP socket system.

This text is machine translated.

What kind of RCCBs are you looking for?