Datasheet 2319715 ABB 2CCF544130E0630 F404A63/0.3 RCCB A 4-pin 63 A 0.3 A 400 V AC
Description
Residual current circuit breakers (RCCBs) of the F400 series offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F400 series residual current circuit breakers provide protection against sinusoidal alternating currents and pulsating currents against earth. As well as fault protection (protection against indirect contact), additional protection (with I∆n ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standards IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30). The contact is made directly via the socket system Smissline TP.
This text is machine translated.
Description
Residual current circuit breakers (RCCBs) of the F400 series offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F400 series residual current circuit breakers provide protection against sinusoidal alternating currents and pulsating currents against earth. As well as fault protection (protection against indirect contact), additional protection (with I∆n ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standards IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30). The contact is made directly via the socket system Smissline TP.