

RCCB
4
B
0.03 A
40 A
40 A
RCD (all types of current)
1 pc(s)
400 V
Other
AC
97 mm
40 A
400 V
500 V
4
30 A
B
FALSE
3 kA
2
70
TRUE
FALSE
Other
IP20
1-25 mm²
1-25 mm²
TRUE
TRUE
4 kV
yes
Datasheet 3116829 ABB 2CCG000053R0001 F404B-40/0.03 RCCB RCD (all types of current) B 40 A 0.03 A 400 V