

Circuit breaker
1
B
3 A
3 A
1 pc(s)
240 V
IP20
AC
91 mm
3 A
240 V
50-60 Hz
B
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-60 °C
TRUE
1
40 kA
40 kA
4 kV
yes
Datasheet 3116940 ABB 2CCG000475R0001 S401P-B3 Circuit breaker 3 A 240 V
User & Safety Instructions 3116940 ABB 2CCG000475R0001 S401P-B3 Circuit breaker 3 A 240 V